
LF412AMJ8/883
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LF412AMJ8/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5.7MHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.7MHz |
| Voltage Gain | 109.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LF412AMJ8/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.