Dual operational amplifier featuring a voltage-feedback architecture. Offers a nominal supply voltage of ±15V with a maximum operating temperature of 125°C and a minimum of -55°C, suitable for military temperature grades. Key specifications include a unity gain bandwidth of 5.5MHz, a slew rate of 13V/µs, and a minimum voltage gain of 50,000. This 8-terminal component exhibits low bias current and a common-mode reject ratio of 100.
Checking distributor stock and pricing after the page loads.
Analog Devices LF412CH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3900 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 5500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Slew Rate-Min | 8 |
| Input Offset Current-Max (IIO) | 0.0012 |
| REACH | Compliant |
| Military Spec | False |