
Analog Devices LH0070-0H technical specifications.
| Package/Case | TO-39 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LH0070-0H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
