Three Terminal Voltage Reference, 1 Output, 10V, MBCY3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-39 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |