The LH2108AD is a dual operational amplifier from Analog Devices, featuring a supply voltage of 15V with a maximum supply current of 0.6mA. It operates within a temperature range of -55 to 125°C and is packaged in a DIP-16 format. The amplifier has a common-mode reject ratio of 110 and a bias current of 0.003mA. It also features frequency compensation and is available in a military temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0004 |
| REACH | Compliant |
| Military Spec | False |