Dual operational amplifier featuring a voltage-feedback architecture. This MIL-ITARY temperature grade IC operates from -55°C to 125°C and offers a nominal supply voltage of ±15V, with limits up to ±20V. Key specifications include a maximum supply current of 0.6mA, a maximum input offset voltage of 1000µV, and a typical common-mode rejection ratio of 110dB. The device is housed in a 16-terminal R-CDIP-T16 package and is MIL-STD-883 Class B screened.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | YES |
| Screening Level | MIL-STD-883 Class B |
| Input Offset Current-Max (IIO) | 0.0004 |
| REACH | Compliant |
| Military Spec | True |