General purpose operational amplifier in a TO-5 package, featuring a voltage gain of 104.08dB. This single-element IC offers a common mode rejection ratio and power supply rejection ratio of 80dB, with an input offset voltage of 2mV and input bias current of 75nA. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 125°C with a maximum dual supply voltage of 22V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 104.08dB |
| RoHS | Not CompliantNo |