The LM101AH/883C is a military-grade operational amplifier from Analog Devices. It operates within a temperature range of -55°C to 125°C and is available in an 8-pin package. The device has a maximum supply voltage of 22V and a nominal input offset voltage of 3000 microvolts. It also features a common-mode reject ratio of 96 dB and a maximum average bias current of 0.1 microamperes.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 96 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |