
Analog Devices LM108AH/883 technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 96dB |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Radiation Hardening | No |
| Technology | BIPOLAR |
| Voltage Gain | 109.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LM108AH/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
