The LM108H/883C is a military-grade operational amplifier from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 8 terminals and a bottom terminal position, packaged in a JEDEC O-MBCY-W8 package. The device has a single function and a temperature grade of military. It operates with a nominal supply voltage of 15V and a maximum supply voltage limit of 20V. The input offset voltage is maximally 3000µV, and the average bias current is maximally 0.003mA. The common-mode reject ratio is nominally 100. The device meets the MIL-STD-883 screening level.
Analog Devices LM108H/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 100 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.