
Dual-channel, general-purpose operational amplifier featuring bipolar technology. Achieves 80dB common mode rejection ratio and 80dB power supply rejection ratio. Offers a voltage gain of 109.54dB with an input offset voltage of 500µV and input bias current of 12nA. Designed for through-hole mounting in a DIP package, operating from a single supply of 1.1V to 7V or dual supplies from 550mV to 3.5V. Provides 20mA output current per channel with a typical operating supply current of 280µA.
Sign in to ask questions about the Analog Devices LM10CLN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LM10CLN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 280uA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LM10CLN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
