Comparator Single 18V/36V 8-Pin TO-99 Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 6mA |
| Number of Elements | 1 |
| Response Time | 200ns |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |