The LM111J8/883C is a comparator from Analog Devices with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dual terminal position and is packaged in a hermetic sealed ceramic DIP-8 package. The device has a supply voltage of 15V and a maximum supply voltage limit of 18V. It also features a maximum input offset voltage of 4000 microvolts and a maximum average bias current of 0.15 milliamps. The LM111J8/883C is compliant with MIL-STD-883 screening level.
Checking distributor stock and pricing after the page loads.
Analog Devices LM111J8/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.287 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |