The LM117HVK is an adjustable linear voltage regulator with a minimum output voltage of 1.2V and a maximum output voltage of 1.3V. It can supply a maximum output current of 0.01A. The device is packaged in a TO-3/TO-204 package and operates over a temperature range of -55°C to 150°C. The LM117HVK is suitable for use in applications where a stable and adjustable voltage is required.
Analog Devices LM117HVK technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 1.3 |
| Output Current1-Max | 0.01 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LM117HVK to view detailed technical specifications.
No datasheet is available for this part.