Adjustable positive linear voltage regulator IC, TO-3 package, through-hole mount. Features a wide input voltage range of 2V to 40V with a positive polarity output. Operates across a temperature range of -55°C to 150°C. Standard regulator with a 2-pin metal can configuration.
Analog Devices LM117K technical specifications.
| Package/Case | TO-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LM117K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.