The LM118H operational amplifier features a unity gain bandwidth product of 15MHz and a voltage gain of 106.02dB. It has a common mode rejection ratio of 80dB and an input bias current of 250nA. The amplifier's input offset voltage is 4mV, and its slew rate is 70V/µs. The LM118H operates over a temperature range of -55°C to 125°C and is available in a TO-5 package for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Analog Devices LM118H technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
No datasheet is available for this part.