IC COMPARATOR, Comparator
Checking distributor stock and pricing after the page loads.
| Dual Supply Voltage | 15V |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Supply Current | 12.5mA |
| Operating Supply Voltage | 5V |
| Response Time | 80ns |
| RoHS Compliant | No |
| Supply Current | 12.5mA |
| RoHS | Not Compliant |