Analog Resistance Sensor, Rectangular, Through Hole Mount
Analog Devices LM234Z-6 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 0.8 |
| Supply Voltage-Max | 40 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.