
The LM285Z-2.5#TRPBF is a single-channel, 2.5V Zener diode with a maximum output current of 20mA and a tolerance of 1%. It is packaged in a TO-226-3 case and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LM285Z-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LM285Z-2.5#TRPBF technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LM285Z-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
