The LM311H is a commercial-grade comparator from Analog Devices, featuring a 0-70°C operating temperature range and a 15V supply voltage. It has a maximum supply current of 7.5mA and a maximum input offset voltage of 10mV. The device is packaged in a metal can with 8 pins and is suitable for use in a variety of applications. The LM311H is a single-function device with a commercial temperature grade.
Analog Devices LM311H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Bias Current-Max (IIB) @25C | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices LM311H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.