
Adjustable positive linear voltage regulator with a maximum output current of 1.5A. Features ±1% accuracy, 0.04%/V line regulation, and 0.5% load regulation. Operates with a 1.3V reference voltage and includes thermal protection. Housed in a 3-pin TO-220 through-hole package with a tab.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LM317T#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LM317T#PBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.69(Max) |
| Package Width (mm) | 4.57 |
| Package Height (mm) | 8.54 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Polarity | Positive |
| Maximum Output Current | 1.5(Min)A |
| Accuracy | ±1% |
| Line Regulation | 0.04%/V |
| Load Regulation | 0.5% |
| Reference Voltage | 1.3V |
| Special Features | Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LM317T#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.