
IC VREF SHUNT 6.9V TO92-3
Sign in to ask questions about the Analog Devices LM329AZ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LM329AZ#PBF technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 600uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 6.9V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6.9V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt, Buried Zener |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LM329AZ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
