The LM336Z-2.5#TRPBF is a 2.49V shunt voltage reference from Analog Devices, featuring a 1% tolerance and 15mA output current. It is packaged in a TO-226-3 lead-free package and is suitable for through-hole mounting. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It is available in quantities of 2000 per reel.
Sign in to ask questions about the Analog Devices LM336Z-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LM336Z-2.5#TRPBF technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.49V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.49V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LM336Z-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
