Adjustable negative linear voltage regulator IC with a single output. Features a wide output voltage range from 1.2V to 37V and a maximum output current of 1.5A. This 3-terminal device utilizes a TO-220 package and offers adjustable regulation. Operates within a junction temperature range of 0°C to 125°C, with a nominal dropout voltage of 3V.
Analog Devices LM337T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LM337T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.