The LM385BZ-1.2 is a 1.235V shunt voltage reference from Analog Devices. It features a 1% tolerance and an output current of 20mA. The device is packaged in a TO-226-3 package and is suitable for through-hole mounting. The LM385BZ-1.2 operates over a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LM385BZ-1.2 technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 15uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.235V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.