
The LM385S8-1.2#PBF is a 1.235V shunt voltage reference with a tolerance of 1%. It can supply an output current of up to 20mA. This device is packaged in a surface mount SOIC package and is RoHS compliant. The LM385S8-1.2#PBF operates over a temperature range of 0°C to 70°C.
Analog Devices LM385S8-1.2#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 15uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.
