
The LM385Z-1.2#PBF is a 1.235V shunt voltage reference from Analog Devices. It is packaged in a TO-226-3 case and is available in bulk. The device operates over a temperature range of 0°C to 70°C and has a maximum cathode current of 15uA. It is RoHS compliant and suitable for through-hole mounting.
Analog Devices LM385Z-1.2#PBF technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 15uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.
