Surface-mount LQFN package outline defines a 30-lead package body measuring 4 mm by 5 mm by 0.95 mm nominal. The package uses a 0.50 mm lead pitch with 0.25 mm nominal terminal width. The outline includes a segmented exposed heat feature arranged in a matrix format and a package height range from 0.85 mm to 1.05 mm. Dimensions are specified in millimeters with ASME Y14.5M-1994 dimensioning and tolerancing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LQFN-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package family | LQFN |
| Lead count | 30 |
| Body length D | 4.00mm |
| Body width E | 5.00mm |
| Nominal package height A | 0.95mm |
| Package height A range | 0.85 to 1.05mm |
| Terminal pitch e | 0.50mm |
| Terminal width b | 0.22 min, 0.25 nom, 0.28 maxmm |
| Terminal length L | 0.30 min, 0.40 nom, 0.50 maxmm |
| Exposed feature length D1 | 2.70mm |
| Exposed feature width E1 | 3.70mm |
| Substrate thickness H1 | 0.25 refmm |
| Mold cap height H2 | 0.70 refmm |
| Stand-off A1 maximum | 0.03mm |
| Pin 1 notch | 0.20 mm x 45 degrees |
| Suggested PCB layout length | 5.50mm |
| Suggested PCB layout width | 4.50mm |
Download the complete datasheet for Analog Devices LQFN-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LQFN-30
Evaluation board for the LT7171 step-down regulator, delivering 40A at 1.0V from a 2.9V-16V input. Features low EMI, PMBus telemetry, and LTpowerPlay software support.