EVAL-LT7171-AZ: LT7171 Dual-Phase 40A Silent Switcher Step-Down Regulator Evaluation Board
Evaluation board for the LT7171 step-down regulator, delivering 40A at 1.0V from a 2.9V-16V input. Features low EMI, PMBus telemetry, and LTpowerPlay software support.
Overview
The EVAL-LT7171-AZ is a demonstration platform for the LT7171, a 16V PolyPhase Silent Switcher step-down regulator featuring digital power system management. This evaluation board uses two LT7171 ICs in a dual-phase configuration to supply up to 40A of continuous load current at a default output voltage of 1.0V. The Silent Switcher architecture minimizes EMI and reduces layout sensitivity, while the PMBus/I2C interface provides telemetry for voltage, current, temperature, and fault status. Users can reconfigure the device and program its NVM using the LTpowerPlay GUI software. The circuit operates with a 1MHz switching frequency and utilizes controlled on-time valley current-mode control for high transient response and small solution size.
Use Cases
- High-current power supplies for FPGAs and ASICs
- Telecommunications and networking infrastructure
- Industrial power control systems
- Evaluation of digital power management and telemetry
- Low-EMI power distribution
Topics
Referenced Parts
112404
Amphenol RF
CONN., RF, BNC, RCPT
HSMG-C190
Broadcom Inc.
LED, GREEN, DIFFUSED, 0603
HSMH-H190
Broadcom Inc.
LED, RED, DIFFUSED, 0603
10DFN
Analog Devices
19 1 U6 IC, 2.6A, 2.5V-5.5V IDEAL DIO, 10DFN ANALOG DEVICES, LTC4413EDD#PBF
TSSOP-8
Microchip
18 1 U5 IC, EEPROM, 2Kb (256x8), TSSOP-8 MICROCHIP, 24LC025-I/ST
8x10.2mm
Panasonic
20%, 8x10.2mm PANASONIC, EEH-ZK1E271P
SOT-23-3
Vishay
17 1 Q2 MOSFET, N-CH, 60V, 300mA, SOT-23-3 VISHAY, 2N7002K-T1-GE3
2mm
Wurth Elektronik
7 1 JP1 CONN., HDR, MALE, 1x3, 2mm WURTH ELEKTRONIK, 62000311121
2mm
Wurth Elektronik
10 1 XJP1 CONN., SHUNT, FEMALE, 2-POS, 2mm WURTH ELEKTRONIK, 60800213421
| 06033C103K4Z2A | AVX | CAP., 0.01μF, X7R, 25V, 10%, 0603 |
| 06035C105KAT2A | AVX | CAP., 1μF, X7R, 50V, 10%, 0603 |
| 0603ZC104MAT2A | AVX | CAP., 0.1μF, X7R, 10V, 20%, 0603 |
| 98414-G06-12ULF | Amphenol | CONN., HDR, MALE, 2x6, 2mm |
| LTC4413EDD#PBF | Analog Devices | IC, 2.6A, 2.5V-5.5V IDEAL DIO, 10DFN |
| JS202011CQN | C&K | SWITCH, SLIDE, DPDT, 0.3A, 6VDC, PTH |
| XGL6060-221MEC | Coilcraft | IND., 0.22μH, 28.5A, 1.3mΩ |
| C0603C105K3RACTU | Kemet | CAP., 1μF, X7R, 25V, 10%, 0603 |
| 24LC025-I/ST | Microchip | IC, EEPROM, 2Kb (256x8), TSSOP-8 |
| GCM155C71A105KE38D | Murata | CAP., 1μF, X7S, 10V, 10%, 0402 |
| GCM1885C1H222JA16D | Murata | CAP., 2200pF, C0G, 50V, 5%, 0603 |
| GRM155R70J105KA12D | Murata | CAP., 1μF, X7R, 6.3V, 10%, 0402 |
| GRM1885C1H4R7CA01D | Murata | CAP., 4.7pF, C0G/NP0, 50V, ±0.25pF, 0603 |
| GRM188C71C475KE21D | Murata | CAP., 4.7μF, X7S, 16V, 10%, 0603 |
| GRM188C81E475KE11D | Murata | CAP., 4.7μF, X6S, 25V, 10%, 0603 |
| GRM188R61E475KE15D | Murata | CAP., 4.7μF, X5R, 25V, 10%, 0603 |
| GRM21BC71E106KE11L | Murata | CAP., 10μF, X7S, 25V, 10%, 0805 |
| GRM21BC80G107ME15L | Murata | CAP., 100μF, X6S, 4V, 20%, 0805 |
| GRM31CR60J107KE39L | Murata | CAP., 100μF, X6S, 4V, 10%, 0805 |
| ZRB18AC81A106KE01L | Murata | CAP.,10μF, X6S, 10V, 10%, 0603 |
| PSMN5R4-25YLDX | Nexperia | MOSFET, N-CH, 25V, 70A, Power-SO8 |
| EEFGX0E471L | Panasonic | CAP., 470μF, ALUM. POLY., 2.5V, 20%, 3-TERM. 7343 |
| EEHZK1E271P | Panasonic | CAP., 270μF, ALUM POLY HYB, 25V, 20%, 8x10.2mm |
| ERJ3EKF1002V | Panasonic | RES.,10kΩ,1%,1/10W,0603 |
| ERJ3EKF1004V | Panasonic | RES.,1MΩ,1%,1/10W,0603 |
| ERJ3EKF4991V | Panasonic | RES., 4.99kΩ, 1%, 1/10W, 0603 |
| ERJ3EKF49R9V | Panasonic | RES., 49.9Ω, 1%, 1/10W, 0603 |
| ERJ-3EKF6811V | Panasonic | RES., 6.81kΩ, 1%, 1/10W,0603 |
| ERJ-3EKF8660V | Panasonic | RES., 866Ω, 1%, 1/10W, 0603 |
| ERJ3GEYJ332V | Panasonic | RES., 3.3KΩ, 5%, 1/10W, 0603 |
| KRL6432E-C-R010-F-T1 | Susumu | RES., 10mΩ, 1%, 3W, 6.3 X3.1mm |
| C1608X7S0G106M080AB | TDK | CAP., 10μF, X7S, 4V, 20%, 0603 |
| CGA3E3X5R1H105K080AB | TDK | CAP., 1μF, X5R, 50V, 10%, 0603 |
| TMK063C6104KP-F | Taiyo Yuden | CAP., 0.1μF, X6S, 25V, 10%, 0201 |
| 2N7002K-T1-GE3 | Vishay | MOSFET, N-CH, 60V, 300mA, SOT-23-3 |
| CRCW06030000Z0EA | Vishay | RES.,0Ω,1/10W,0603 |
| CRCW060311K8FKEA | Vishay | RES., 11.8kΩ, 1%, 1/10W, 0603 |
| CRCW060336K5FKEA | Vishay | RES., 36.5kΩ, 1%, 1/10W, 0603 |
| CRCW060343K2FKEA | Vishay | RES., 43.2kΩ, 1%, 1/10W, 0603 |
| CRCW06034K70FKEA | Vishay | RES.,4.7kΩ,1%,1/10W,0603 |
| CRCW06036K65FKEA | Vishay | RES., 6.65kΩ, 1%, 1/10W, 0603 |
| LT7171RV#TRPBF | Analog Devices | IC, 20A, 16V REGULATOR, LQFN-30 |
| LT3063EMS8E-3.3#PBF | Analog Devices | IC, 200mA LDO, MSOP-8 |
| 60800213421 | Wurth Elektronik | CONN., SHUNT, FEMALE, 2-POS, 2mm |
| 62000311121 | Wurth Elektronik | CONN., HDR, MALE, 1x3, 2mm |
| LQFN-30 | Analog Devices | 24 2 U1, U2 IC, 20A, 16V REGULATOR, LQFN-30 ANALOG DEVICES, LT7171RV#TRPBF |
| 112404 | Amphenol RF | CONN., RF, BNC, RCPT |
| HSMG-C190 | Broadcom Inc. | LED, GREEN, DIFFUSED, 0603 |
| HSMH-H190 | Broadcom Inc. | LED, RED, DIFFUSED, 0603 |
| 10DFN | Analog Devices | 19 1 U6 IC, 2.6A, 2.5V-5.5V IDEAL DIO, 10DFN ANALOG DEVICES, LTC4413EDD#PBF |
| TSSOP-8 | Microchip | 18 1 U5 IC, EEPROM, 2Kb (256x8), TSSOP-8 MICROCHIP, 24LC025-I/ST |
| 8x10.2mm | Panasonic | 20%, 8x10.2mm PANASONIC, EEH-ZK1E271P |
| SOT-23-3 | Vishay | 17 1 Q2 MOSFET, N-CH, 60V, 300mA, SOT-23-3 VISHAY, 2N7002K-T1-GE3 |
| 2mm | Wurth Elektronik | 7 1 JP1 CONN., HDR, MALE, 1x3, 2mm WURTH ELEKTRONIK, 62000311121 |
| 2mm | Wurth Elektronik | 10 1 XJP1 CONN., SHUNT, FEMALE, 2-POS, 2mm WURTH ELEKTRONIK, 60800213421 |