
General purpose operational amplifier IC featuring a 800kHz bandwidth and 0.25V/µs slew rate. This single-channel amplifier offers a high voltage gain of 118.06dB, 114dB CMRR, and 110dB PSRR. Designed with bipolar technology, it operates from a 3V to 22V dual supply or 6V to 44V single supply. The component boasts a low input bias current of 2nA and input offset voltage of 10µV, housed in an 8-pin DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1001ACN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1001ACN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 6V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1001ACN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
