
The LT1001CN8 is a dual general-purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 800kHz and can operate with supply voltages between 6V and 44V. The device is packaged in a PDIP-8 package and has a maximum operating temperature of 125°C. The LT1001CN8 is not RoHS compliant.
Analog Devices LT1001CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 800kHz |
| Height | 3.3mm |
| Input Bias Current | 700pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 6V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.25V/µs |
| Voltage Gain | 118.06dB |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1001CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
