
General purpose operational amplifier featuring a 800kHz bandwidth and 0.25V/µs slew rate. This single-channel, bipolar IC offers a high Common Mode Rejection Ratio of 110dB and Power Supply Rejection Ratio of 106dB. It operates with supply voltages ranging from 3V to 44V, with a maximum dual supply voltage of 22V. The component boasts a low input offset voltage of 10µV and input bias current of 4nA, housed in an 8-pin DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1001CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1001CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 6V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 1.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1001CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
