
General purpose operational amplifier featuring a 800kHz bandwidth and 0.25V/µs slew rate. This single-channel IC offers a 110dB Common Mode Rejection Ratio and 106dB Power Supply Rejection Ratio. Operating with dual supply voltages from 3V to 22V, or single supply from 6V to 44V, it boasts a low input bias current of 4nA and input offset voltage of 10µV. Packaged in an 8-pin SOIC, this RoHS compliant component is designed for bipolar technology.
Analog Devices LT1001CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 14V |
| Gain Bandwidth Product | 800kHz |
| Height | 1.498mm |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Input Voltage | 15V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 6V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Supply Current | 1.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 118.06dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1001CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
