
General purpose operational amplifier IC featuring a 800kHz gain bandwidth product and 0.25V/µs slew rate. This single-channel bipolar amplifier offers a low input offset voltage of 10µV and 106dB power supply rejection ratio. Designed for operation with dual supplies from ±3V to ±22V or single supply from 6V to 44V, it boasts a high common mode rejection ratio of 110dB. Packaged in an 8-pin SOIC N, this RoHS compliant component operates within a temperature range of 0°C to 125°C.
Analog Devices LT1001CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 6V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1001CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
