
General purpose operational amplifier IC featuring a 800kHz bandwidth and 0.25V/µs slew rate. This dual-channel amplifier offers a high Common Mode Rejection Ratio of 110dB and Power Supply Rejection Ratio of 108dB. Operating with dual supply voltages from ±3V to ±22V, or single supply from 6V to 44V, it boasts a low input bias current of 3nA and input offset voltage of 20µV. Packaged in a 14-pin DIP, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Analog Devices LT1002ACN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 800kHz |
| Height | 3.3mm |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 6V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 118.06dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1002ACN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
