IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-3, 3 PIN, Fixed Positive Single Output Standard Regulator
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1003CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Dropout Voltage | 4.8V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1003CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.