
The LT1004CZ-1.2 is a single Zener diode with a nominal output voltage of 1.235V and a maximum output current of 20mA. It has a maximum input voltage rating of 40V and operates within a temperature range of 0°C to 70°C. The device is packaged in a TO-226-3 package and is designed for through-hole mounting. It is not RoHS compliant.
Analog Devices LT1004CZ-1.2 technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 10uA |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.3% |
| Width | 3.56mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
