
Micropower shunt voltage reference IC, fixed 1.235V output with 0.3% tolerance. Features a low supply current of 8µA and a cathode current as low as 10µA. Maximum output current capability of 20mA. Packaged in a TO-92 through-hole mount configuration. Operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LT1004CZ-1.2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1004CZ-1.2#PBF technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 10uA |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Min Output Voltage | 1.225V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Tolerance | 0.3% |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1004CZ-1.2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
