Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3
Analog Devices LT1004IZ-2.5 technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 20uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.8% |
| RoHS | Not Compliant |
No datasheet is available for this part.