
General purpose operational amplifier featuring a single channel and BIPOLAR technology. Offers a low input offset voltage of 20uV and a high common mode rejection ratio of 97dB. Operates with a nominal gain bandwidth product of 600kHz and a slew rate of 0.4V/µs. Designed for a wide operating supply voltage range from 4V to 44V, with a typical supply current of 360uA. Packaged in a DIP configuration.
Analog Devices LT1006CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 97dB |
| Height | 3.3mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 570uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 360uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| Width | 6.48mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1006CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
