
General purpose operational amplifier IC featuring a single channel and BIPOLAR technology. Offers a 600kHz bandwidth and 600kHz gain bandwidth product. Specifications include a 20uV input offset voltage, 25nA input bias current, 97dB common mode rejection ratio, and 103dB power supply rejection ratio. Operates with a dual supply voltage up to 18V and a maximum supply voltage of 44V, with a typical operating supply current of 360uA. Housed in an 8-pin DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1006CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 600kHz |
| Height | 3.3mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 360uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 350uA |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1006CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
