
General purpose operational amplifier with 8MHz bandwidth and 2.5V/µs slew rate. Features a 10µV input offset voltage, 35nA input bias current, and 117dB common mode rejection ratio. Operates from ±2V to ±22V dual supply or 4V to 44V single supply. Packaged in an 8-pin DIP, this RoHS compliant bipolar IC offers 146.02dB voltage gain.
Analog Devices LT1007ACN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 117dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 146.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1007ACN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
