
Precision operational amplifier featuring a 8MHz gain bandwidth product and 2.5V/µs slew rate. Offers 110dB common mode rejection ratio and 106dB power supply rejection ratio. Input offset voltage is 10µV with 55nA input bias current. Operates from a 4V to 44V supply range, with a maximum dual supply voltage of 22V. Housed in an 8-pin DIP package, suitable for 0°C to 70°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1007CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 55nA |
| Input Offset Voltage (Vos) | 10uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 146.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1007CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
