
General purpose operational amplifier featuring an 8MHz bandwidth and 8MHz gain bandwidth product. This single-channel IC offers a low input offset voltage of 10µV and a 55nA input bias current. It operates with dual supply voltages from ±2V to ±22V, or single supply from 4V to 44V. The component boasts a high Common Mode Rejection Ratio of 110dB and Power Supply Rejection Ratio of 106dB, with a slew rate of 2.5V/µs. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for a wide range of applications.
Analog Devices LT1007CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 8MHz |
| Height | 3.3mm |
| Input Bias Current | 55nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 146.02dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1007CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
