
General purpose operational amplifier IC featuring an 8MHz gain bandwidth product and 2.5V/µs slew rate. This single-channel bipolar amplifier offers a low input offset voltage of 10µV and 110dB common mode rejection ratio. Operating from a 4V to 44V supply range, it is housed in an 8-pin SOIC N package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1007CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1007CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 55nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 146.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1007CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
