
General purpose operational amplifier featuring an 8MHz bandwidth and 2.5V/µs slew rate. This single-channel IC offers a high common mode rejection ratio of 110dB and a power supply rejection ratio of 106dB. Operating with dual supply voltages from ±2V to ±22V or single supply from 4V to 44V, it boasts a low input offset voltage of 10µV and input bias current of 55nA. Encased in an 8-pin SOIC package, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1007IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1007IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 8MHz |
| Height | 1.5mm |
| Input Bias Current | 55nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 146.02dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1007IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
