
General purpose operational amplifier featuring an 8MHz gain bandwidth product and a 2.5V/µs slew rate. This single-channel, bipolar IC offers a high common mode rejection ratio of 110dB and a power supply rejection ratio of 106dB. It operates with a dual supply voltage range of 2V to 22V or a single supply of 4V to 44V. The component boasts a low input offset voltage of 10µV and an input bias current of 15nA. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1007IS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 146.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1007IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
