
General purpose operational amplifier IC featuring a 1MHz bandwidth and 126.02dB voltage gain. This single-channel amplifier offers a low input bias current of 100pA and a 30µV input offset voltage. It operates with dual supply voltages from ±2V to ±18V, with a maximum dual supply of ±20V, and a single supply range of 4V to 40V. The component is housed in an 8-pin DIP package and exhibits a 0.2V/µs slew rate, 114dB common mode rejection ratio, and 114dB power supply rejection ratio.
Sign in to ask questions about the Analog Devices LT1008CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1008CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 114dB |
| Dual Supply Voltage | 18V |
| Height | 3.302mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 380uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 126.02dB |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1008CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
