
Single general-purpose operational amplifier IC featuring a 1MHz bandwidth and 0.2V/µs slew rate. This BIFET technology amplifier offers a high voltage gain of 126.02dB, 114dB common mode rejection ratio, and 114dB power supply rejection ratio. It operates with dual supply voltages from 2V to 20V, with a maximum single supply voltage of 40V. The SOIC package provides low input bias current of 100pA and input offset voltage of 30uV, suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1008S8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1008S8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 114dB |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 380uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIFET |
| Voltage Gain | 126.02dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1008S8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
