
The LT1009IS8 is a 2.5V shunt voltage reference from Analog Devices, packaged in a SOIC N surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 10mA. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It is available in a package quantity of 100 and comes in a rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT1009IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1009IS8 technical specifications.
| Package/Case | SOIC N |
| Cathode Current | 400uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1009IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
